Part Details for NRL1303F3950B1J by Eaton Bussmann
Overview of NRL1303F3950B1J by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRL1303F3950B1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2706
|
Newark | Ntc Thermistor, 3Kohm, Radial Leaded, Zero Power Resistance At 25°C:3Kohm, Product Range:Nrl Series, Thermistor Mounting:Through Hole, Beta Value (K):3950K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Eaton Bussmann NRL1303F3950B1J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 / $0.4320 | Buy Now |
DISTI #
283-NRL1303F3950B1J-ND
|
DigiKey | NTC 3K 3950K BETA 25/50 5% Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3376 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2280 / $0.3090 | Buy Now |
DISTI #
000000000006369846
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 3K ohm, 3950 B | 0 |
|
Buy Now |