Part Details for NRNE103H3935B2H by Eaton Bussmann
Overview of NRNE103H3935B2H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRNE103H3935B2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1804
|
Newark | Thermistor, Ntc, 3935K, 1 Kohm Rohs Compliant: Yes |Eaton Bussmann NRNE103H3935B2H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1987 |
|
$0.1820 / $0.2750 | Buy Now |
DISTI #
283-NRNE103H3935B2H-ND
|
DigiKey | THERMISTOR 1K OHM 3935 BETA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1991 In Stock |
|
$0.1035 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0760 / $0.1090 | Buy Now |
DISTI #
000000000006421534
|
Sager | NTC Thermistors NRNE family, 1000 ohm, H Tol., S Lead, 3935 Beta, H Beta Tol., B2 Beta Def. | 0 |
|
Buy Now |