Part Details for NRNE104H3950B1H by Eaton Bussmann
Overview of NRNE104H3950B1H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRNE104H3950B1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1810
|
Newark | Thermistor, Ntc, 3950K, 10 Kohm Rohs Compliant: Yes |Eaton Bussmann NRNE104H3950B1H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 764 |
|
$0.1500 / $0.2400 | Buy Now |
DISTI #
283-NRNE104H3950B1H-ND
|
DigiKey | THERMISTOR 10K OHM 3950 BETA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1561 In Stock |
|
$0.0848 / $0.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0630 / $0.0890 | Buy Now |
DISTI #
000000000006421540
|
Sager | NTC Thermistors NRNE family, 10000 ohm, H Tol., S Lead, 3950 Beta, H Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |