Part Details for NRP50TN by ROHDE&SCHWARZ
Overview of NRP50TN by ROHDE&SCHWARZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRP50TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32708.1
|
TestEquity LLC | Rohde & Schwarz NRP50TN Thermal LAN Power Sensor, DC to 50GHz, 300nW to 100mW 2.4 mm(m), NRP Series | 0 |
|
$9,200.0000 | Buy Now |