Part Details for NRS3015T220MNGH by TAIYO YUDEN
Overview of NRS3015T220MNGH by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS3015T220MNGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1609
|
Newark | Inductor, low Profile Wound,22Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden NRS3015T220MNGH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1390 | Buy Now |
DISTI #
587-NRS3015T220MNGHCT-ND
|
DigiKey | FIXED IND 22UH 470MA 624MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4615 In Stock |
|
$0.0933 / $0.2700 | Buy Now |
DISTI #
NRS3015T220MNGH
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 530 mA, Shielded, 540 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: NRS3015T220MNGH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
963-NRS3015T220MNGH
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND3030QKT220M 22uH 20% RoHS: Compliant | 6000 |
|
$0.0930 / $0.2700 | Buy Now |
|
Future Electronics | Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 470mA Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0922 / $0.1030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0953 / $0.1141 | Buy Now |
DISTI #
NRS3015T220MNGH
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 530 mA, Shielded, 540 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: NRS3015T220MNGH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 | Buy Now |
|
Ameya Holding Limited | 2000-Authorized Distributor |
|
RFQ | ||
DISTI #
NRS3015T220MNGH
|
Avnet Asia | Power Inductor (SMD), 22 uH, ± 20%, 530 mA, Shielded, 540 mA, 3mm x 3mm x 1.5mm (Alt: NRS3015T220MNGH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NRS3015T220MNGH
NRS3015T220MNGH CAD Models
NRS3015T220MNGH Part Data Attributes:
|
NRS3015T220MNGH
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS3015T220MNGH
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, Ferrite-Core, 1212,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.624 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.47 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |