Part Details for NRS4010T 4R7MDGG by TAIYO YUDEN
Overview of NRS4010T 4R7MDGG by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS4010T 4R7MDGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRS4010T4R7MDGG
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.2A 1515 T/R - Tape and Reel (Alt: NRS4010T4R7MDGG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1480 | Buy Now |
DISTI #
LMNRS4010T4R7MDGG
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 1.45 A, Shielded, 1.1 A, 4mm x 4mm x 1mm - Tape and Reel (Alt: LMNRS4010T4R7MDGG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |