Part Details for NRS4010T220MDGG by TAIYO YUDEN
Overview of NRS4010T220MDGG by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS4010T220MDGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8542
|
Newark | Inductor, Shielded, 22Uh, 450Ma, Smd, Inductance:22Μh, Rms Current (Irms):500Ma, Inductor Construction:Shielded, Saturation Current (Isat):450Ma, Product Range:Nrs Series, Dc Resistance Max:0.57Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4010T220MDGG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2070 | Buy Now |
DISTI #
587-2873-1-ND
|
DigiKey | FIXED IND 22UH 500MA 684MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8452 In Stock |
|
$0.1020 / $0.2300 | Buy Now |
DISTI #
NRS4010T220MDGG
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 500mA 1515 T/R - Tape and Reel (Alt: NRS4010T220MDGG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1480 | Buy Now |
DISTI #
963-NRS4010T220MDGG
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND4040KKL220M 4010 22uH 684mOhms 20%Tol 450mA RoHS: Compliant | 0 |
|
$0.1020 / $0.3300 | Order Now |
DISTI #
V72:2272_18339524
|
Arrow Electronics | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.5A 0.684Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 60 |
|
$0.0970 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.1088 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 500mA 684mOhm DCR 1515 T/R RoHS: Compliant | 0 |
|
$0.1178 / $0.1346 | Buy Now |
DISTI #
32731133
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.5A 0.684Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 797 Package Multiple: 1 | Americas - 1850 |
|
$0.0375 / $0.0392 | Buy Now |
|
Chip1Cloud | SMD POWER INDUCTORS(NR SERIES/NR SERIES H TYPE/S TYPE/V TYPE) | 8200 |
|
RFQ | |
DISTI #
C1S758100259278
|
Chip1Stop | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 500mA 684mOhm DCR 1515 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1850 |
|
$0.0300 / $0.0339 | Buy Now |
Part Details for NRS4010T220MDGG
NRS4010T220MDGG CAD Models
NRS4010T220MDGG Part Data Attributes
|
NRS4010T220MDGG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4010T220MDGG
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.684 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |