Part Details for NRS4010T4R7MDGGV by TAIYO YUDEN
Overview of NRS4010T4R7MDGGV by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS4010T4R7MDGGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7696
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 1.2A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.2A, Inductor Construction:Shielded, Saturation Current (Isat):950Ma, Product Range:Nrs Series, Dc Resistance Max:0.14Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4010T4R7MDGGV Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1760 | Buy Now |
DISTI #
29X7697
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 1.2A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.2A, Inductor Construction:Shielded, Saturation Current (Isat):950Ma, Product Range:Nrs Series, Dc Resistance Max:0.14Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4010T4R7MDGGV Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1760 | Buy Now |
DISTI #
587-3567-1-ND
|
DigiKey | FIXED IND 4.7UH 1.2A 168MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22 In Stock |
|
$0.1275 / $0.3600 | Buy Now |
DISTI #
NRS4010T4R7MDGGV
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.2A Embossed T/R - Tape and Reel (Alt: NRS4010T4R7MDGGV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1850 | Buy Now |
DISTI #
963-NRS4010T4R7MDGGV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND4040KKL4R7M 4010 4.7uH 168mOhms 20%Tol 950mA Q200 RoHS: Compliant | 0 |
|
$0.1270 / $0.3500 | Order Now |
DISTI #
V72:2272_18338915
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.2A 0.168Ohm DCR 1515 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 562 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 1993 |
|
$0.1707 / $0.1779 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.1360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1492 / $0.1632 | Buy Now |
DISTI #
26095683
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.2A 0.168Ohm DCR 1515 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 562 Package Multiple: 1 | Americas - 1993 |
|
$0.1707 / $0.1779 | Buy Now |
Part Details for NRS4010T4R7MDGGV
NRS4010T4R7MDGGV CAD Models
NRS4010T4R7MDGGV Part Data Attributes
|
NRS4010T4R7MDGGV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4010T4R7MDGGV
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.168 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 47 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |