-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T9869
|
Newark | Inductor, Shielded, 4.7Uh, 1.2A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Nrs Series, Dc Resistance Max:0.095Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4012T4R7MDGJ Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1280 | Buy Now |
DISTI #
46T8552
|
Newark | Inductor, Shielded, 4.7Uh, 1.2A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Nrs Series, Dc Resistance Max:0.095Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4012T4R7MDGJ Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
587-2884-1-ND
|
DigiKey | FIXED IND 4.7UH 1.5A 114MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42313 In Stock |
|
$0.0757 / $0.1700 | Buy Now |
DISTI #
NRS4012T4R7MDGJ
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 1515 T/R - Tape and Reel (Alt: NRS4012T4R7MDGJ) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0649 | Buy Now |
DISTI #
963-NRS4012T4R7MDGJ
|
Mouser Electronics | Power Inductors - SMD 963-LSXND4040MKL4R7M RPLCMT PN 4012 4.7uH 144mOhms 1200mA RoHS: Compliant | 14275 |
|
$0.0750 / $0.1700 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 114mOhm DCR 1515 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0783 / $0.0855 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 0.114Ohm DCR 1515 T/R RoHS: Compliant |
9000 In Stock |
|
$0.0817 / $0.0912 | Buy Now |
DISTI #
60646442
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 0.114Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Date Code: 2135 | Americas - 9000 |
|
$0.1078 / $0.1186 | Buy Now |
DISTI #
NRS4012T4R7MDGJ
|
TTI | Power Inductors - SMD 963-LSXND4040MKL4R7M RPLCMT PN 4012 4.7uH 144mOhms 1200mA pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 4500 In Stock |
|
$0.0760 / $0.0770 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2669 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS4012T4R7MDGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4012T4R7MDGJ
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.114 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |