-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8554
|
Newark | Inductor, Shielded, 1Uh, 4A, Smd, Inductance:1Μh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.027Ohm Rohs Compliant: Yes |Taiyo Yuden NRS4018T1R0NDGJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59 |
|
$0.0630 | Buy Now |
DISTI #
45T9871
|
Newark | Inductor, Shielded, 1Uh, 4A, Smd, Inductance:1Μh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Nrs Series, Dc Resistance Max:0.027Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRS4018T1R0NDGJ Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1190 | Buy Now |
DISTI #
587-2888-1-ND
|
DigiKey | FIXED IND 1UH 3.2A 32.4 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
212668 In Stock |
|
$0.0709 / $0.1600 | Buy Now |
DISTI #
NRS4018T1R0NDGJ
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 3.72 A, Shielded, 4.59 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T1R0NDGJ) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days Container: Reel | 3500 |
|
$0.1028 | Buy Now |
DISTI #
963-NRS4018T1R0NDGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND4040TKL1R0N 4018 1uH 32.4mOhms 20%Tol 3200mA RoHS: Compliant | 8432 |
|
$0.0710 / $0.1600 | Buy Now |
|
Future Electronics | NRS Series 1 uH ±30% 3.2 A 27 mOhm Shielded SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 3500Reel |
|
$0.0733 / $0.0801 | Buy Now |
|
Future Electronics | NRS Series 1 uH ±30% 3.2 A 27 mOhm Shielded SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0733 / $0.0801 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.2A 0.0324Ohm DCR 1515 T/R RoHS: Compliant |
7498 In Stock |
|
$0.0776 / $0.0873 | Buy Now |
DISTI #
66422658
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.2A 0.0324Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 7000 |
|
$0.1129 / $0.1212 | Buy Now |
|
Bristol Electronics | 112000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS4018T1R0NDGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4018T1R0NDGJ
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0324 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.2 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for NRS4018T1R0NDGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS4018T1R0NDGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXND4040TKL1R0NDG | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NRS4018T1R0NDGJ vs LSXND4040TKL1R0NDG |
LLXND4040TKL1R0NDG | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NRS4018T1R0NDGJ vs LLXND4040TKL1R0NDG |