-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8559
|
Newark | Inductor, Shielded, 3.3Uh, 2.3A, Smd, Inductance:3.3Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2.3A, Product Range:Nrs Series, Dc Resistance Max:0.055Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4018T3R3MDGJ Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1590 | Buy Now |
DISTI #
45T9876
|
Newark | Inductor, Shielded, 3.3Uh, 2.3A, Smd, Full Reel, Inductance:3.3Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2.3A, Product Range:Nrs Series, Dc Resistance Max:0.055Ohm, Product Length:4Mm Rohs Compliant: Yes |Taiyo Yuden NRS4018T3R3MDGJ Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1190 | Buy Now |
DISTI #
587-2892-1-ND
|
DigiKey | FIXED IND 3.3UH 2A 66 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3480 In Stock |
|
$0.0802 / $0.2300 | Buy Now |
DISTI #
NRS4018T3R3MDGJ
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 2.24 A, Shielded, 2.56 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T3R3MDGJ) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1028 | Buy Now |
DISTI #
NRS4018T3R3MDGJ
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 2.24 A, Shielded, 2.56 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T3R3MDGJ) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1028 | Buy Now |
DISTI #
963-NRS4018T3R3MDGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND4040TKL3R3M 4018 3.3uH 66mOhms 20%Tol 2000mA RoHS: Compliant | 19123 |
|
$0.0800 / $0.2700 | Buy Now |
|
Future Electronics | NRS Series 1515 3.3uH 20% 2 A 66 mOhm Shielded SMD Ferrite Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1500Cut Tape/Mini-Reel |
|
$0.1450 / $0.3450 | Buy Now |
|
Future Electronics | NRS Series 1515 3.3uH 20% 2 A 66 mOhm Shielded SMD Ferrite Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0705 / $0.0771 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2A 0.066Ohm DCR 1515 T/R RoHS: Compliant |
7000 In Stock |
|
$0.0772 / $0.0906 | Buy Now |
DISTI #
76081357
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2A 0.066Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Date Code: 2241 | Americas - 7000 |
|
$0.1135 / $0.1258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS4018T3R3MDGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4018T3R3MDGJ
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NRS4018T3R3MDGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS4018T3R3MDGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXND4040TKL3R3MDG | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NRS4018T3R3MDGJ vs LLXND4040TKL3R3MDG |
LSXND4040TKL3R3MDG | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NRS4018T3R3MDGJ vs LSXND4040TKL3R3MDG |