-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, Ferrite-Core, 1616,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5888
|
Newark | Inductor, 47Uh, Shielded, 0.52A, Inductance:47Μh, Rms Current (Irms):520Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.78Ohm Rohs Compliant: Yes |Taiyo Yuden NRS4018T470MDGJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3075 |
|
$0.0630 | Buy Now |
DISTI #
45Y0569
|
Newark | Inductor, 47Uh, Shielded, 0.52A, Inductance:47Μh, Rms Current (Irms):520Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.78Ohm Rohs Compliant: Yes |Taiyo Yuden NRS4018T470MDGJ Min Qty: 3500 Package Multiple: 1 Date Code: 1 Container: Reel | 3500 |
|
$0.0630 | Buy Now |
DISTI #
587-5935-1-ND
|
DigiKey | FIXED IND 47UH 440MA 780MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22050 In Stock |
|
$0.0802 / $0.2300 | Buy Now |
DISTI #
NRS4018T470MDGJ
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 440mA Embossed T/R - Tape and Reel (Alt: NRS4018T470MDGJ) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 3500 |
|
$0.1028 | Buy Now |
DISTI #
53AJ5888
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 440mA Embossed T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5888) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 3075 Partner Stock |
|
$0.1260 / $0.2390 | Buy Now |
DISTI #
45Y0569
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 440mA Embossed T/R - Tape and Reel (Alt: 45Y0569) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 3500 Partner Stock |
|
$0.0880 / $0.0980 | Buy Now |
DISTI #
963-NRS4018T470MDGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND4040TKL470M 4018 47uH 780mOhms 20%Tol 440mA RoHS: Compliant | 33427 |
|
$0.0800 / $0.2300 | Buy Now |
|
Future Electronics | NRS Series 470 µH ±20 % 440 mA 780 mOhm Shielded SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 24500Reel |
|
$0.0733 / $0.0801 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.78Ohm DCR 1515 T/R RoHS: Compliant |
14000 In Stock |
|
$0.0787 / $0.0928 | Buy Now |
DISTI #
56079558
|
Verical | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.78Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Date Code: 2113 | Americas - 14000 |
|
$0.1156 / $0.1289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS4018T470MDGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4018T470MDGJ
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, Ferrite-Core, 1616,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.78 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |