Part Details for NRS4018T4R7MDGJ by TAIYO YUDEN
Overview of NRS4018T4R7MDGJ by TAIYO YUDEN
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS4018T4R7MDGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8561
|
Newark | Inductor, Shielded, 4.7Uh, 2A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.7A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.07Ohm Rohs Compliant: Yes |Taiyo Yuden NRS4018T4R7MDGJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 945 |
|
$0.1590 / $0.2600 | Buy Now |
DISTI #
45T9878
|
Newark | Inductor, Shielded, 4.7Uh, 2A, Smd, Full Reel, Inductance:4.7Μh, Rms Current (Irms):1.7A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Nrs Series, Dc Resistance Max:0.07Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4018T4R7MDGJ Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1190 | Buy Now |
DISTI #
587-2893-1-ND
|
DigiKey | FIXED IND 4.7UH 1.7A 84 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
89091 In Stock |
|
$0.0802 / $0.2300 | Buy Now |
DISTI #
NRS4018T4R7MDGJ
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.88 A, Shielded, 2.33 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T4R7MDGJ) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 10500 |
|
$0.1028 | Buy Now |
DISTI #
NRS4018T4R7MDGJ
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.88 A, Shielded, 2.33 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T4R7MDGJ) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$0.1028 | Buy Now |
DISTI #
963-NRS4018T4R7MDGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND4040TKL4R7M 4018 4.7uH 84mOhms 20%Tol 1700mA RoHS: Compliant | 40721 |
|
$0.0800 / $0.2300 | Buy Now |
|
Future Electronics | NRS Series 4.7 uH ±20% 1.7 A 70 mOhm Shielded SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 3500Reel |
|
$0.0733 / $0.0801 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 0.084Ohm DCR 1515 T/R RoHS: Compliant |
25171 In Stock |
|
$0.0776 / $0.0892 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 165 |
|
$0.2625 / $0.5250 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 1650 |
|
$0.1050 / $0.5250 | Buy Now |
Part Details for NRS4018T4R7MDGJ
NRS4018T4R7MDGJ CAD Models
NRS4018T4R7MDGJ Part Data Attributes:
|
NRS4018T4R7MDGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4018T4R7MDGJ
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.084 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRS4018T4R7MDGJ
This table gives cross-reference parts and alternative options found for NRS4018T4R7MDGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS4018T4R7MDGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXND4040TKL4R7MDG | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NRS4018T4R7MDGJ vs LSXND4040TKL4R7MDG |
LLXND4040TKL4R7MDG | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NRS4018T4R7MDGJ vs LLXND4040TKL4R7MDG |