Part Details for NRS5020T 2R2NMGJ by TAIYO YUDEN
Overview of NRS5020T 2R2NMGJ by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5020T 2R2NMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRS5020T2R2NMGJ
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 3.2 A, Shielded, 3.2 A, 4.9mm x 4.9mm x 2mm - Tape and Reel (Alt: NRS5020T2R2NMGJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 11200 |
|
$0.1202 | Buy Now |
DISTI #
NRS5020T2R2NMGJ
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 3.2 A, Shielded, 3.2 A, 4.9mm x 4.9mm x 2mm - Tape and Reel (Alt: NRS5020T2R2NMGJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 11200 |
|
$0.1202 | Buy Now |
DISTI #
LMNRS5020T2R2NMGJ
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 30%, 3.2 A, Shielded, 3.2 A, 4.9mm x 4.9mm x 2mm (Alt: LMNRS5020T2R2NMGJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |