Part Details for NRS5020T150MMGJV by TAIYO YUDEN
Overview of NRS5020T150MMGJV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5020T150MMGJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3218
|
Newark | High Quality, Inductor Smd Power, 15Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS5020T150MMGJV Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2210 | Buy Now |
DISTI #
587-NRS5020T150MMGJVCT-ND
|
DigiKey | FIXED IND 15UH 1.2A 198 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1573 In Stock |
|
$0.1569 / $0.4400 | Buy Now |
DISTI #
NRS5020T150MMGJV
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A Embossed T/R - Tape and Reel (Alt: NRS5020T150MMGJV) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$0.2276 | Buy Now |
DISTI #
963-NRS5020T150MMGJV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND5050WKT150M 5020 15uH 198mOhms 20%Tol 1.1A Q200 RoHS: Compliant | 0 |
|
$0.1560 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.1674 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1839 / $0.2170 | Buy Now |
DISTI #
NRS5020T150MMGJV
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A Embossed T/R - Tape and Reel (Alt: NRS5020T150MMGJV) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$0.2276 | Buy Now |
DISTI #
C1S758100486191
|
Chip1Stop | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.1A 198mOhm DCR Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 55 |
|
$0.1100 / $0.1190 | Buy Now |
Part Details for NRS5020T150MMGJV
NRS5020T150MMGJV CAD Models
NRS5020T150MMGJV Part Data Attributes:
|
NRS5020T150MMGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5020T150MMGJV
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.198 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRS5020T150MMGJV
This table gives cross-reference parts and alternative options found for NRS5020T150MMGJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS5020T150MMGJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXND5050WKT150MMG | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5020T150MMGJV vs LBXND5050WKT150MMG |