-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, Ferrite-Core, 1919,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1633
|
Newark | Inductor, low Profile Wound,47Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden NRS5040T470MMGJ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1530 | Buy Now |
DISTI #
587-NRS5040T470MMGJCT-ND
|
DigiKey | FIXED IND 47UH 900MA 403MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4054 In Stock |
|
$0.1025 / $0.2900 | Buy Now |
DISTI #
NRS5040T470MMGJ
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 950 mA, Shielded, 1.15 A, 4.9mm x 4.9mm x 4mm - Tape and Reel (Alt: NRS5040T470MMGJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1315 | Buy Now |
DISTI #
963-NRS5040T470MMGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND5050YKL470M 47uH 20% RoHS: Compliant | 1923 |
|
$0.1020 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks | 0 |
|
$0.0967 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1047 / $0.1253 | Buy Now |
DISTI #
49919399
|
Verical | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.9A 0.403Ohm DCR T/R RoHS: Compliant Min Qty: 412 Package Multiple: 1 | Americas - 1130 |
|
$0.0701 / $0.0753 | Buy Now |
DISTI #
NRS5040T470MMGJ
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXND5050YKL470M 47uH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1160 | Buy Now |
DISTI #
NRS5040T470MMGJ
|
Avnet Asia | Power Inductor (SMD), 47 uH, ± 20%, 950 mA, Shielded, 1.15 A, 4.9mm x 4.9mm x 4mm (Alt: NRS5040T470MMGJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0918 / $0.0952 | Buy Now |
DISTI #
C1S758100549560
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 1130 |
|
$0.0565 / $0.0829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS5040T470MMGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5040T470MMGJ
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.403 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |