Part Details for NRS6045T 330MMGK by TAIYO YUDEN
Overview of NRS6045T 330MMGK by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS6045T 330MMGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7132
|
Newark | Inductor, Shielded, 33Uh, 1.65A, Smd, Inductance:33Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):1.65A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.141Ohm Rohs Compliant: Yes |Taiyo Yuden NRS6045T 330MMGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1058 |
|
$0.0980 | Buy Now |
DISTI #
NRS6045T330MMGK
|
Avnet Americas | Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 2424 T/R - Tape and Reel (Alt: NRS6045T330MMGK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 4500 |
|
$0.1503 | Buy Now |
DISTI #
48T7132
|
Avnet Americas | Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 2424 T/R - Product that comes on tape, but is not reeled (Alt: 48T7132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1058 Partner Stock |
|
$0.1830 / $0.3430 | Buy Now |
DISTI #
LMNRS6045T330MMGK
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 1.6 A, Shielded, 2 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: LMNRS6045T330MMGK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 1500 |
|
Buy Now | |
|
New Advantage Corporation | CHIP INDUCTOR 6x6x4,5 +/-20% 33�H HIGH CURRENT RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.1764 | Buy Now |
Part Details for NRS6045T 330MMGK
NRS6045T 330MMGK CAD Models
NRS6045T 330MMGK Part Data Attributes
|
NRS6045T 330MMGK
TAIYO YUDEN
Buy Now
|
Compare Parts:
NRS6045T 330MMGK
TAIYO YUDEN
|
Samacsys Manufacturer | TAIYO YUDEN |