-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2192
|
Newark | Inductor, 15Uh, Shielded, 2.3A, Inductance:15Μh, Rms Current (Irms):2.3A, Inductor Construction:Shielded, Saturation Current (Isat):3A, Product Range:Nr Series, Inductor Case/Package:-, Dc Resistance Max:0.091Ohm, Product Width:6Mmrohs Compliant: Yes |Taiyo Yuden NRS6045T150MMGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.1260 | Buy Now |
DISTI #
88T9924
|
Newark | Power Inductor, 15Uh, Shielded, 1.9A, Inductance:15Μh, Rms Current (Irms):1.9A, Inductor Construction:Shielded, Saturation Current (Isat):2.5A, Product Range:Nrs Series, Dc Resistance Max:0.091Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS6045T150MMGK Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-2948-1-ND
|
DigiKey | FIXED IND 15UH 1.9A 91 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4819 In Stock |
|
$0.1172 / $0.3300 | Buy Now |
DISTI #
NRS6045T150MMGK
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 2424 T/R - Tape and Reel (Alt: NRS6045T150MMGK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0829 | Buy Now |
DISTI #
963-NRS6045T150MMGK
|
Mouser Electronics | Power Inductors - SMD 963-LSXND6060YEL150M RPLCMT PN 6045 15uH 91mOhms 1900mA RoHS: Compliant | 2774 |
|
$0.1170 / $0.3300 | Buy Now |
|
Future Electronics | NRS Series 15 uH 20% 1.9 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks Container: Reel | 10500Reel |
|
$0.1070 / $0.1170 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 T/R RoHS: Compliant | 0 |
|
$0.1215 / $0.1433 | Buy Now |
DISTI #
NRS6045T150MMGK
|
TTI | Power Inductors - SMD 963-LSXND6060YEL150M RPLCMT PN 6045 15uH 91mOhms 1900mA pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
NRS6045T150MMGK
|
Avnet Asia | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 2424 T/R (Alt: NRS6045T150MMGK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS6045T150MMGK
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS6045T150MMGK
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.091 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.9 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NRS6045T150MMGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS6045T150MMGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXND6060YEL150MMG | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NRS6045T150MMGK vs LSXND6060YEL150MMG |