Part Details for NRS6045T330MMGKV by TAIYO YUDEN
Overview of NRS6045T330MMGKV by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS6045T330MMGKV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3254
|
Newark | Inductor, smd High Current ,33Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden NRS6045T330MMGKV Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2460 | Buy Now |
DISTI #
587-6113-1-ND
|
DigiKey | FIXED IND 33UH 1.4A 183.3MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.1973 / $0.4900 | Buy Now |
DISTI #
NRS6045T330MMGKV
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.6 A, Shielded, 2 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: NRS6045T330MMGKV) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2530 | Buy Now |
DISTI #
963-NRS6045T330MMGKV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND6060YEL330M 6045 33uH 183.3mOhms 20%Tol 1.4A Q200 RoHS: Compliant | 74 |
|
$0.1970 / $0.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2039 / $0.2412 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 20%, 1 ELEMENT, SMD, 2424 | 972 |
|
$0.0258 / $0.0688 | Buy Now |
DISTI #
NRS6045T330MMGKV
|
TTI | Power Inductors - SMD RPLCMT PN 963-LCXND6060YEL330M 6045 33uH 183.3mOhms 20%Tol 1.4A Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0114 / $0.0123 | Buy Now |
DISTI #
NRS6045T330MMGKV
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.6 A, Shielded, 2 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: NRS6045T330MMGKV) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2530 | Buy Now |
DISTI #
SMC-NRS6045T330MMGKV
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200701 | 328 |
|
RFQ | |
DISTI #
NRS6045T330MMGKV
|
Avnet Asia | Power Inductor (SMD), 33 uH, ± 20%, 1.6 A, Shielded, 2 A, 6mm x 6mm x 4.5mm (Alt: NRS6045T330MMGKV) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NRS6045T330MMGKV
NRS6045T330MMGKV CAD Models
NRS6045T330MMGKV Part Data Attributes:
|
NRS6045T330MMGKV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS6045T330MMGKV
TAIYO YUDEN
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1833 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |