Part Details for NRS6045T3R3NMGK by TAIYO YUDEN
Overview of NRS6045T3R3NMGK by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS6045T3R3NMGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1640
|
Newark | Inductor, smd High Current ,3.3Uh30% ,t&r Rohs Compliant: Yes |Taiyo Yuden NRS6045T3R3NMGK Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
587-NRS6045T3R3NMGKCT-ND
|
DigiKey | FIXED IND 3.3UH 3.3A 31.2MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2486 In Stock |
|
$0.1172 / $0.3300 | Buy Now |
DISTI #
NRS6045T3R3NMGK
|
Avnet Americas | Power Inductor Ferrite 3.3uH 30% Wirewound Emboss T/R - Tape and Reel (Alt: NRS6045T3R3NMGK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1503 | Buy Now |
DISTI #
963-NRS6045T3R3NMGK
|
Mouser Electronics | Power Inductors - SMD 963-LSXND6060YEL3R3N RPLCMT PN 3.3uH 30% RoHS: Compliant | 4673 |
|
$0.1170 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks | 0 |
|
$0.1106 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1215 / $0.1433 | Buy Now |
Part Details for NRS6045T3R3NMGK
NRS6045T3R3NMGK CAD Models
NRS6045T3R3NMGK Part Data Attributes
|
NRS6045T3R3NMGK
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS6045T3R3NMGK
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0312 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.3 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |