-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2198
|
Newark | Inductor, Smd High Current, 4.7Uh Rohs Compliant: Yes |Taiyo Yuden NRS8040T4R7NJGJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2730 | Buy Now |
DISTI #
587-2978-1-ND
|
DigiKey | FIXED IND 4.7UH 4.1A 23.4MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5385 In Stock |
|
$0.1482 / $0.3900 | Buy Now |
DISTI #
NRS8040T4R7NJGJ
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 30%, 5.2 A, Shielded, 5.9 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: NRS8040T4R7NJGJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
963-NRS8040T4R7NJGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXNH8080YBL4R7N 8040 4.7uH 23.4mOhms 30%Tol 4100mA RoHS: Compliant | 8458 |
|
$0.1480 / $0.3900 | Buy Now |
|
Future Electronics | NRS Series 8040 4.7 uH ±30% Tolerance 4.1A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1500 / $0.1640 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR 3131 T/R RoHS: Compliant | 0 |
|
$0.1592 / $0.1907 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 3232 | 227 |
|
$0.2220 / $0.3330 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 3232 | 92 |
|
$0.4440 / $0.7400 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 3232 | 113 |
|
$0.8150 / $1.6300 | Buy Now |
DISTI #
NRS8040T4R7NJGJ
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXNH8080YBL4R7N 8040 4.7uH 23.4mOhms 30%Tol 4100mA pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS8040T4R7NJGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS8040T4R7NJGJ
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0234 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4.1 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for NRS8040T4R7NJGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS8040T4R7NJGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXNH8080YBL4R7NJG | General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP | TAIYO YUDEN | NRS8040T4R7NJGJ vs LLXNH8080YBL4R7NJG |