Part Details for NRSG331M16V8X11.5TBF by NIC Components Corp
Overview of NRSG331M16V8X11.5TBF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG331M16V8X11.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG331M16V8X11.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSG331M16V8X11.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0739 / $0.0784 | Buy Now |
DISTI #
NRSG331M16V8X11.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSG331M16V8X11.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0739 / $0.0784 | Buy Now |
DISTI #
NRSG331M16V8X11.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSG331M16V8X11.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0739 / $0.0784 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
DISTI #
NRSG331M16V8X11.5TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 16 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: NRSG331M16V8X11.5TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSG331M16V8X11.5TBF
NRSG331M16V8X11.5TBF CAD Models
NRSG331M16V8X11.5TBF Part Data Attributes
|
NRSG331M16V8X11.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG331M16V8X11.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 52.8 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG331M16V8X11.5TBF
This table gives cross-reference parts and alternative options found for NRSG331M16V8X11.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG331M16V8X11.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE160EMC331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG331M16V8X11.5TBF vs EKZE160EMC331MHB5D |
16YXF330MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG331M16V8X11.5TBF vs 16YXF330MEFCCC8X11.5 |
16YXF330MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG331M16V8X11.5TBF vs 16YXF330MEFCFA8X11.5 |
16YXG330MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG331M16V8X11.5TBF vs 16YXG330MEFCT78X11.5 |
NRSK331M16V8X11.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSG331M16V8X11.5TBF vs NRSK331M16V8X11.5TBF |
16ZLG330MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG331M16V8X11.5TBF vs 16ZLG330MEFCCA8X11.5 |
16YXF330MCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG331M16V8X11.5TBF vs 16YXF330MCA8X11.5 |
EKZE160EBC331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG331M16V8X11.5TBF vs EKZE160EBC331MHB5D |
EKZE160ERC331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG331M16V8X11.5TBF vs EKZE160ERC331MHB5D |
16ZLG330MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG331M16V8X11.5TBF vs 16ZLG330MCA8X11.5 |