Part Details for NRSN04I2G134TRF by NIC Components Corp
Overview of NRSN04I2G134TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSN04I2G134TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AH2882
|
Newark | Res N/W, Isolated, 130K, 0.063W, 0404, Resistance:130Kohm, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Resistor Case/Package:0404 [1010 Metric], Resistance Tolerance:± 2%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSN04I2G134TRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AH9032
|
Newark | Res N/W, Isolated, 130K, 0.063W, 0404, Resistance:130Kohm, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Resistor Case/Package:0404 [1010 Metric], Resistance Tolerance:± 2%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSN04I2G134TRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRSN04I2G134TRF
|
Avnet Americas | Chip Resistor Array 130kOhm SMD T/R - Tape and Reel (Alt: NRSN04I2G134TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0095 / $0.0101 | Buy Now |
DISTI #
NRSN04I2G134TRF
|
Avnet Americas | Chip Resistor Array 130kOhm SMD T/R - Tape and Reel (Alt: NRSN04I2G134TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0095 / $0.0101 | Buy Now |
Part Details for NRSN04I2G134TRF
NRSN04I2G134TRF CAD Models
NRSN04I2G134TRF Part Data Attributes:
|
NRSN04I2G134TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSN04I2G134TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 130000ohm, 25V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 130000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 130000 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |