Part Details for NRSS221M35V8X11.5TBF by NIC Components Corp
Overview of NRSS221M35V8X11.5TBF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSS221M35V8X11.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSS221M35V8X11.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: NRSS221M35V8X11.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0581 / $0.0616 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0520 | Buy Now |
DISTI #
NRSS221M35V8X11.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: NRSS221M35V8X11.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0581 / $0.0616 | Buy Now |
DISTI #
NRSS221M35V8X11.5TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: NRSS221M35V8X11.5TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSS221M35V8X11.5TBF
NRSS221M35V8X11.5TBF CAD Models
NRSS221M35V8X11.5TBF Part Data Attributes:
|
NRSS221M35V8X11.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS221M35V8X11.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1060 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.231 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSS221M35V8X11.5TBF
This table gives cross-reference parts and alternative options found for NRSS221M35V8X11.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS221M35V8X11.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YK220MCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRSS221M35V8X11.5TBF vs 35YK220MCC8X11.5 |
ECA1VAM221X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NRSS221M35V8X11.5TBF vs ECA1VAM221X |
35PK220MTA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSS221M35V8X11.5TBF vs 35PK220MTA8X11.5 |
35YK220MCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRSS221M35V8X11.5TBF vs 35YK220MCE8X11.5 |
35YK220MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRSS221M35V8X11.5TBF vs 35YK220MT78X11.5 |
MALREKA00PB322FN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | NRSS221M35V8X11.5TBF vs MALREKA00PB322FN0K |
MALREKA00PB322F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSS221M35V8X11.5TBF vs MALREKA00PB322F00K |
35PK220MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSS221M35V8X11.5TBF vs 35PK220MFA8X11.5 |
SD1V227M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRSS221M35V8X11.5TBF vs SD1V227M0811MPG |
35PK220MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | NRSS221M35V8X11.5TBF vs 35PK220MCA8X11.5 |