Part Details for NRSS221M50V10X12.5 by NIC Components Corp
Overview of NRSS221M50V10X12.5 by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSS221M50V10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSS221M50V10X12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NRSS221M50V10X12.5) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0814 / $0.0910 | Buy Now |
DISTI #
NRSS221M50V10X12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: NRSS221M50V10X12.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0858 / $0.0910 | Buy Now |
DISTI #
NRSS221M50V10X12.5
|
Avnet Americas | Cap Aluminum 220uF 50VDC 20% (10 X 12.5mm) Radial Aluminum Cylindrical Can 5mm 0.9 Ohm 410mA 2000hr 85°C Bulk - Bulk (Alt: NRSS221M50V10X12.5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0662 / $0.0740 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 50 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 220UF, THROUGH HOLE MOUNT | 40 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
NRSS221M50V10X12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NRSS221M50V10X12.5) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0814 / $0.0910 | Buy Now |
DISTI #
NRSS221M50V10X12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: NRSS221M50V10X12.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0858 / $0.0910 | Buy Now |
DISTI #
NRSS221M50V10X12.5
|
Avnet Americas | Cap Aluminum 220uF 50VDC 20% (10 X 12.5mm) Radial Aluminum Cylindrical Can 5mm 0.9 Ohm 410mA 2000hr 85°C Bulk - Bulk (Alt: NRSS221M50V10X12.5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0662 / $0.0740 | Buy Now |