Part Details for NRSX101M50V10X12.5TBF by NIC Components Corp
Overview of NRSX101M50V10X12.5TBF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX101M50V10X12.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX101M50V10X12.5
|
Avnet Americas | Cap Aluminum 100uF 50V 20% (10 X 12.5mm) Radial 5mm 550mA 4000 hr 105°C Ammo Pack - Ammo Pack (Alt: NRSX101M50V10X12.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.0990 / $0.1050 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, THROUGH HOLE MOUNT | 196 |
|
$0.1486 / $0.2229 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, THROUGH HOLE MOUNT | 400 |
|
$0.2229 / $0.7430 | Buy Now |
DISTI #
NRSX101M50V10X12.5
|
Avnet Americas | Cap Aluminum 100uF 50V 20% (10 X 12.5mm) Radial 5mm 550mA 4000 hr 105°C Ammo Pack - Ammo Pack (Alt: NRSX101M50V10X12.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.0990 / $0.1050 | Buy Now |
DISTI #
NRSX101M50V10X12.5
|
Avnet Americas | Cap Aluminum 100uF 50V 20% (10 X 12.5mm) Radial 5mm 550mA 4000 hr 105°C Ammo Pack - Ammo Pack (Alt: NRSX101M50V10X12.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.0990 / $0.1050 | Buy Now |
Part Details for NRSX101M50V10X12.5TBF
NRSX101M50V10X12.5TBF CAD Models
NRSX101M50V10X12.5TBF Part Data Attributes
|
NRSX101M50V10X12.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX101M50V10X12.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX101M50V10X12.5TBF
This table gives cross-reference parts and alternative options found for NRSX101M50V10X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX101M50V10X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX101M50V10X12.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSX101M50V10X12.5TBF vs NRSX101M50V10X12.5TR |
RXK101M1HBK-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSX101M50V10X12.5TBF vs RXK101M1HBK-1012S |
NRSZ101M50V10X12.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX101M50V10X12.5TBF vs NRSZ101M50V10X12.5TRF |