Part Details for NRSX271M35V10X16F by NIC Components Corp
Overview of NRSX271M35V10X16F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX271M35V10X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX271M35V10X16F
|
Avnet Americas | CAP ALUM 270UF 35VDC 20% 10 X 16 RDL - Bulk (Alt: NRSX271M35V10X16F) RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Container: Bulk | 0 |
|
$0.1133 / $0.1266 | Buy Now |
DISTI #
NRSX271M35V10X16F
|
Avnet Americas | CAP ALUM 270UF 35VDC 20% 10 X 16 RDL - Bulk (Alt: NRSX271M35V10X16F) RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Container: Bulk | 0 |
|
$0.1133 / $0.1266 | Buy Now |
Part Details for NRSX271M35V10X16F
NRSX271M35V10X16F CAD Models
NRSX271M35V10X16F Part Data Attributes:
|
NRSX271M35V10X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX271M35V10X16F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 62 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.095 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 1050 mA | |
Series | NRSX | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX271M35V10X16F
This table gives cross-reference parts and alternative options found for NRSX271M35V10X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX271M35V10X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXK271M1VBK-1016S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSX271M35V10X16F vs RXK271M1VBK-1016S |