-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NRTS6100TFS: 6 A, 100 V High Performance Trench Schottky Rectifier in u8-FL package 1500 / T&R / Pin1 Upper Left, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0276
|
Newark | 100V, 6A, Trench Schottky/ Reel |Onsemi NRTS6100TFSTAG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
488-NRTS6100TFSTAGCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 6A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1480 In Stock |
|
$0.1913 / $0.6600 | Buy Now |
DISTI #
NRTS6100TFSTAG
|
Avnet Americas | Diode Schottky Barrier Rectifier 100V 6A 8-Pin WDFN T/R - Tape and Reel (Alt: NRTS6100TFSTAG) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1849 / $0.2207 | Buy Now |
DISTI #
863-NRTS6100TFSTAG
|
Mouser Electronics | Schottky Diodes & Rectifiers NRTS6100TFS: 6 A, 100 V High Performance Trench Schottky Rectifier in u8-FL package 1500 / T&R / Pin1 Upper Left RoHS: Compliant | 1851 |
|
$0.1910 / $0.6500 | Buy Now |
DISTI #
NRTS6100TFSTAG
|
Avnet Americas | Diode Schottky Barrier Rectifier 100V 6A 8-Pin WDFN T/R - Tape and Reel (Alt: NRTS6100TFSTAG) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1849 / $0.2207 | Buy Now |
DISTI #
NRTS6100TFSTAG
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 4500 | 0 |
|
$0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRTS6100TFSTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRTS6100TFSTAG
onsemi
NRTS6100TFS: 6 A, 100 V High Performance Trench Schottky Rectifier in u8-FL package 1500 / T&R / Pin1 Upper Left, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 59 Weeks | |
Date Of Intro | 2020-12-08 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |