Part Details for NRVBA140NT3G by onsemi
Overview of NRVBA140NT3G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBA140NT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8374
|
Newark | Rec Sma 1A 40V Tr/ Reel Rohs Compliant: Yes |Onsemi NRVBA140NT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.1160 | Buy Now |
DISTI #
488-NRVBA140NT3GCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SMA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18535 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
NRVBA140NT3G
|
Avnet Americas | Schottky Rectifier, 40 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 710 mV - Tape and Reel (Alt: NRVBA140NT3G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
863-NRVBA140NT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount RoHS: Compliant | 3796 |
|
$0.0970 / $0.4200 | Buy Now |
DISTI #
NRVBA140NT3G
|
Avnet Americas | Schottky Rectifier, 40 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 710 mV - Tape and Reel (Alt: NRVBA140NT3G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
NRVBA140NT3G
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1110 / $0.2570 | RFQ |
DISTI #
NRVBA140NT3G
|
Avnet Asia | Schottky Rectifier, 40 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 710 mV (Alt: NRVBA140NT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0941 / $0.1053 | Buy Now |
DISTI #
NRVBA140NT3G
|
Avnet Silica | Schottky Rectifier, 40 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 710 mV (Alt: NRVBA140NT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVBA140NT3G
|
EBV Elektronik | Schottky Rectifier, 40 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 710 mV (Alt: NRVBA140NT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3606471
|
Farnell | SCHOTTKY RECTIFIERS RoHS: Compliant Min Qty: 5000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0976 | Buy Now |
Part Details for NRVBA140NT3G
NRVBA140NT3G CAD Models
NRVBA140NT3G Part Data Attributes:
|
NRVBA140NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBA140NT3G
onsemi
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 72 Weeks | |
Date Of Intro | 2020-02-14 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVBA140NT3G
This table gives cross-reference parts and alternative options found for NRVBA140NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBA140NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBRA140TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-64, SMA, 2 PIN | Vishay Intertechnologies | NRVBA140NT3G vs VS-MBRA140TRPBF |
SK14-G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | NRVBA140NT3G vs SK14-G |
MBRS140TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | NRVBA140NT3G vs MBRS140TR |
SS14L | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | NRVBA140NT3G vs SS14L |
MBRS140LT3 | Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, SMB, 2500-REEL | onsemi | NRVBA140NT3G vs MBRS140LT3 |
SK14-7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | NRVBA140NT3G vs SK14-7 |
RB160M-40TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | NRVBA140NT3G vs RB160M-40TR |
MBRS140_NL | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | NRVBA140NT3G vs MBRS140_NL |
MBRS140TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | NRVBA140NT3G vs MBRS140TR |
RB160L-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | NRVBA140NT3G vs RB160L-40 |