Part Details for NRVBA160NT3G by onsemi
Overview of NRVBA160NT3G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBA160NT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8375
|
Newark | Sbn Rec Sma 1A 60V Shtky/ Reel Rohs Compliant: Yes |Onsemi NRVBA160NT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 / $0.1050 | Buy Now |
DISTI #
488-NRVBA160NT3GCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SMA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9995 In Stock |
|
$0.0913 / $0.4200 | Buy Now |
DISTI #
NRVBA160NT3G
|
Avnet Americas | Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 510 mV - Tape and Reel (Alt: NRVBA160NT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 / $0.1070 | Buy Now |
DISTI #
863-NRVBA160NT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 A, 60 V, Schottky Power Rectifier, Surface Mount RoHS: Compliant | 5000 |
|
$0.0910 / $0.4200 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 1A 60V 1201 SMA2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0942 / $0.1030 | Buy Now |
DISTI #
79015466
|
Verical | Diode Schottky Si 60V 2.1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0887 / $0.0993 | Buy Now |
DISTI #
NRVBA160NT3G
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1250 / $0.2580 | RFQ |
|
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ | |
DISTI #
NRVBA160NT3G
|
Avnet Asia | Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 510 mV (Alt: NRVBA160NT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0851 / $0.0951 | Buy Now |
DISTI #
NRVBA160NT3G
|
Avnet Silica | Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 510 mV (Alt: NRVBA160NT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
Part Details for NRVBA160NT3G
NRVBA160NT3G CAD Models
NRVBA160NT3G Part Data Attributes
|
NRVBA160NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBA160NT3G
onsemi
1.0 A, 60 V, Schottky Power Rectifier, Surface Mount, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Date Of Intro | 2019-12-19 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVBA160NT3G
This table gives cross-reference parts and alternative options found for NRVBA160NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBA160NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRA160T3G | 1.0 A, 60 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL | onsemi | NRVBA160NT3G vs MBRA160T3G |
MBRA160T3 | 1.0 A, 60 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL | onsemi | NRVBA160NT3G vs MBRA160T3 |