-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6351
|
Newark | Low Vf Schottky Rectifier/ Reel Rohs Compliant: Yes |Onsemi NRVBM130LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1930 | Buy Now |
DISTI #
14AC4746
|
Newark | Schottky Rect, Aec-Q101, 30V, Do-216Aa Rohs Compliant: Yes |Onsemi NRVBM130LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2430 / $0.5200 | Buy Now |
DISTI #
NRVBM130LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A POWERMITE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4792 In Stock |
|
$0.1467 / $0.5100 | Buy Now |
DISTI #
NRVBM130LT1G
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin Power Mite T/R - Tape and Reel (Alt: NRVBM130LT1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1419 / $0.1693 | Buy Now |
DISTI #
863-NRVBM130LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers LOW VF SCHOTTKY RECTIFIER RoHS: Compliant | 5542 |
|
$0.1440 / $0.5000 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | MBRM130L - Rectifier Diode, Schottky, 1A, 30V, DO-216AA ' RoHS: Compliant Status: Active Min Qty: 1 | 27911 |
|
$0.1418 / $0.1668 | Buy Now |
DISTI #
NRVBM130LT1G
|
TME | Diode: Schottky rectifying, SMD, 30V, 1A, POWERMITE, reel,tape Min Qty: 3 | 0 |
|
$0.1970 / $0.2810 | RFQ |
DISTI #
NRVBM130LT1G
|
Avnet Asia | Diode Schottky 30V 1A 2-Pin Power Mite T/R (Alt: NRVBM130LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 3000 |
|
$0.1563 / $0.1748 | Buy Now |
DISTI #
NRVBM130LT1G
|
Avnet Silica | Diode Schottky 30V 1A 2-Pin Power Mite T/R (Alt: NRVBM130LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 24000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVBM130LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBM130LT1G
onsemi
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | POWERMITE | |
Package Description | POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.2 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVBM130LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBM130LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRM130LT1 | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | NRVBM130LT1G vs MBRM130LT1 |
MBRM130LT1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | NRVBM130LT1G vs MBRM130LT1G |
MBRM130LT3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | NRVBM130LT1G vs MBRM130LT3G |
UPS130E | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-216AA | Micro Commercial Components | NRVBM130LT1G vs UPS130E |
UPS130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-216AA, POWERMITE-2 | Micro Commercial Components | NRVBM130LT1G vs UPS130 |
MBRM130LT3 | 1A, 30V, SILICON, SIGNAL DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | NRVBM130LT1G vs MBRM130LT3 |
NRVBM130LT3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL, Automotive Qualified | onsemi | NRVBM130LT1G vs NRVBM130LT3G |