Part Details for NRVBS130NT3G by onsemi
Overview of NRVBS130NT3G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBS130NT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8386
|
Newark | Auto Standard Of Mbrs130T3G/ Reel Rohs Compliant: Yes |Onsemi NRVBS130NT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
2832-NRVBS130NT3G-488-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SMB Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.2500 | Buy Now |
DISTI #
488-NRVBS130NT3GCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SMB Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0691 / $0.4500 | Buy Now |
DISTI #
NRVBS130NT3G
|
Avnet Americas | Schottky Rectifier, 30 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 600 mV - Tape and Reel (Alt: NRVBS130NT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
NRVBS130NT3G
|
Avnet Americas | Schottky Rectifier, 30 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 600 mV - Tape and Reel (Alt: NRVBS130NT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0678 / $0.0810 | Buy Now |
DISTI #
863-NRVBS130NT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount | 5569 |
|
$0.0690 / $0.4600 | Buy Now |
DISTI #
NRVBS130NT3G
|
Avnet Americas | Schottky Rectifier, 30 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 600 mV - Tape and Reel (Alt: NRVBS130NT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
NRVBS130NT3G
|
Avnet Americas | Schottky Rectifier, 30 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 600 mV - Tape and Reel (Alt: NRVBS130NT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0678 / $0.0810 | Buy Now |
DISTI #
NRVBS130NT3G
|
Avnet Silica | Schottky Rectifier, 30 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 600 mV (Alt: NRVBS130NT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 17500 |
|
$0.2000 | RFQ |
Part Details for NRVBS130NT3G
NRVBS130NT3G CAD Models
NRVBS130NT3G Part Data Attributes:
|
NRVBS130NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBS130NT3G
onsemi
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVBS130NT3G
This table gives cross-reference parts and alternative options found for NRVBS130NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBS130NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVBS130T3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified | onsemi | NRVBS130NT3G vs NRVBS130T3G |
MBRS130 | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, 3000-REEL | onsemi | NRVBS130NT3G vs MBRS130 |
SS13B | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN | SPC Multicomp | NRVBS130NT3G vs SS13B |