-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5068
|
Newark | 200V/4A Puf Dfn-8/Reel Rohs Compliant: Yes |Onsemi NRVHP820MFDWFT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6370 / $0.8130 | Buy Now |
DISTI #
62AC7344
|
Newark | Rectifier, Aec-Q101, 4A, 200V, Dfn, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):4A, Diode Configuration:Dual Isolated, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:30Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi NRVHP820MFDWFT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9470 | Buy Now |
DISTI #
NRVHP820MFDWFT1G
|
Avnet Americas | Super-Fast Recovery Rectifier 4A 8-Pin DFN T/R - Tape and Reel (Alt: NRVHP820MFDWFT1G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
V79:2366_26240392
|
Arrow Electronics | Diode Switching 200V 4A 8-Pin DFN EP T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 1914 | Americas - 1500 |
|
$0.3044 | Buy Now |
DISTI #
59369728
|
Verical | Diode Switching 200V 4A 8-Pin DFN EP T/R Automotive AEC-Q101 Min Qty: 20 Package Multiple: 1 Date Code: 1914 | Americas - 1500 |
|
$0.3044 | Buy Now |
|
Rochester Electronics | NRVHP820MFD - Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1500 |
|
$0.6069 / $0.7140 | Buy Now |
|
Flip Electronics | Stock, ship today | 6000 |
|
$0.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVHP820MFDWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVHP820MFDWFT1G
onsemi
Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO8FL, DFN8, 8 PIN | |
Manufacturer Package Code | 506BT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVHP820MFDWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVHP820MFDWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVHP820MFDT3G | Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 5000-REEL, Automotive Qualified | onsemi | NRVHP820MFDWFT1G vs NRVHP820MFDT3G |
NRVHP8H20MFDWFT3G | Rectifier Diode | onsemi | NRVHP820MFDWFT1G vs NRVHP8H20MFDWFT3G |
NHP820MFDT1G | Rectifier Diode | onsemi | NRVHP820MFDWFT1G vs NHP820MFDT1G |
NRVHP8H20MFDT3G | Rectifier Diode | onsemi | NRVHP820MFDWFT1G vs NRVHP8H20MFDT3G |
NHP820MFDT3G | Rectifier Diode | onsemi | NRVHP820MFDWFT1G vs NHP820MFDT3G |
NRVHP820MFDT1G | Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 1500-REEL, Automotive Qualified | onsemi | NRVHP820MFDWFT1G vs NRVHP820MFDT1G |
NRVHP8H20MFDT1G | Rectifier Diode | onsemi | NRVHP820MFDWFT1G vs NRVHP8H20MFDT1G |
NRVHP820MFDWFT3G | Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 5000-REEL, Automotive Qualified | onsemi | NRVHP820MFDWFT1G vs NRVHP820MFDWFT3G |