Part Details for NRVTS30100MFST3G by onsemi
Overview of NRVTS30100MFST3G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NRVTS30100MFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0200
|
Newark | 100V,30A Trench Schottky/ Reel |Onsemi NRVTS30100MFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 | Buy Now |
DISTI #
488-NRVTS30100MFST3GCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 30A 5DFN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4900 In Stock |
|
$0.7644 / $1.8200 | Buy Now |
DISTI #
NRVTS30100MFST3G
|
Avnet Americas | Diode Schottky 100V 30A 8-Pin SOIC-FL T/R - Tape and Reel (Alt: NRVTS30100MFST3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.7583 / $0.9050 | Buy Now |
DISTI #
863-NRVTS30100MFST3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A, 100V High Performance Trench Schottky Rectifier in SO8-FL package RoHS: Compliant | 0 |
|
$0.8510 / $1.8200 | Order Now |
DISTI #
NRVTS30100MFST3G
|
Avnet Americas | Diode Schottky 100V 30A 8-Pin SOIC-FL T/R - Tape and Reel (Alt: NRVTS30100MFST3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.7583 / $0.9050 | Buy Now |
DISTI #
NRVTS30100MFST3G
|
TME | Diode: Schottky rectifying, SMD, 100V, 30A, DFN5, reel,tape Min Qty: 1 | 0 |
|
$1.0500 / $1.5600 | RFQ |
|
Flip Electronics | Stock, ship today | 5000 |
|
$0.6100 | RFQ |
Part Details for NRVTS30100MFST3G
NRVTS30100MFST3G CAD Models
NRVTS30100MFST3G Part Data Attributes:
|
NRVTS30100MFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTS30100MFST3G
onsemi
30A, 100V High Performance Trench Schottky Rectifier in SO8-FL package, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JESD-30 Code | R-PSSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |