Part Details for NRWA102M16V10X20F by NIC Components Corp
Overview of NRWA102M16V10X20F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA102M16V10X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA102M16V10X20F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWA102M16V10X20F) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1578 / $0.1764 | Buy Now |
|
Future Electronics | NRWA Series 1000 uF 16 V 20 % Radial Miniature Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 100Bag |
|
$0.1630 / $0.1940 | Buy Now |
DISTI #
NRWA102M16V10X20F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWA102M16V10X20F) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1578 / $0.1764 | Buy Now |
DISTI #
NRWA102M16V10X20F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWA102M16V10X20F) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWA102M16V10X20F
NRWA102M16V10X20F CAD Models
NRWA102M16V10X20F Part Data Attributes:
|
NRWA102M16V10X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA102M16V10X20F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 270 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.48 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA102M16V10X20F
This table gives cross-reference parts and alternative options found for NRWA102M16V10X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA102M16V10X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWA102M16V10X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA102M16V10X20F vs NRWA102M16V10X20TBF |
B41858C4108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NRWA102M16V10X20F vs B41858C4108M000 |
NLE-LW102M16V10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRWA102M16V10X20F vs NLE-LW102M16V10X20 |
NRSZC102M16V10X20TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA102M16V10X20F vs NRSZC102M16V10X20TBYF |
ECA1CFG102 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRWA102M16V10X20F vs ECA1CFG102 |
NRSZC102M16V10X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA102M16V10X20F vs NRSZC102M16V10X20F |
B41888C4108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NRWA102M16V10X20F vs B41888C4108M000 |
MAL215065102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWA102M16V10X20F vs MAL215065102E3 |
MAL215055102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWA102M16V10X20F vs MAL215055102E3 |
ELXZ160ETE102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRWA102M16V10X20F vs ELXZ160ETE102MJ20S |