Part Details for NS1/28R000AB12 by Vishay Intertechnologies
Overview of NS1/28R000AB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS1/28R000AB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS1/28R000AB12
|
Avnet Americas | Res Wirewound 8 Ohm 0.05% 3/4W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: NS1/28R000AB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0890 / $48.5345 | Buy Now |
DISTI #
NS1/28R000AB12
|
Avnet Americas | Res Wirewound 8 Ohm 0.05% 3/4W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: NS1/28R000AB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0890 / $48.5345 | Buy Now |