Part Details for NS12565T4R2NN by TAIYO YUDEN
Overview of NS12565T4R2NN by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS12565T4R2NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3735
|
Newark | Inductor, Shielded, 4.2Uh, 10.15A, Smd, Inductance:4.2Μh, Rms Current (Irms):5.91A, Inductor Construction:Shielded, Saturation Current (Isat):10.15A, Product Range:Ns Series, Dc Resistance Max:0.0126Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NS12565T4R2NN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7380 | Buy Now |
DISTI #
29T3736
|
Newark | Inductor, Shielded, 4.2Uh, 10.15A, Smd, Full Reel, Inductance:4.2Μh, Rms Current (Irms):5.91A, Inductor Construction:Shielded, Saturation Current (Isat):10.15A, Product Range:Ns Series, Dc Resistance Max:0.0126Ohm Rohs Compliant: Yes |Taiyo Yuden NS12565T4R2NN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5270 / $0.6220 | Buy Now |
DISTI #
587-2742-1-ND
|
DigiKey | FIXED IND 4.2UH 5.91A 15.12 MOHM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.4950 / $1.3000 | Buy Now |
DISTI #
NS12565T4R2NN
|
Avnet Americas | Ind Power Shielded Wirewound 4.2uH 30% 100KHz 5.91A T/R - Tape and Reel (Alt: NS12565T4R2NN) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.7181 | Buy Now |
DISTI #
963-NS12565T4R2NN
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSRNJ12565GL4R2N 12565 4.2uH 15.2mOhm 30% 5910mA HiCur RoHS: Compliant | 0 |
|
$0.4950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.5280 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5550 / $0.6850 | Buy Now |
Part Details for NS12565T4R2NN
NS12565T4R2NN CAD Models
NS12565T4R2NN Part Data Attributes:
|
NS12565T4R2NN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS12565T4R2NN
TAIYO YUDEN
General Purpose Inductor, 4.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0152 Ω | |
Inductance-Nom (L) | 4.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 5.91 A | |
Self Resonance Frequency | 41.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |