Part Details for NS1535 by TE Connectivity
Overview of NS1535 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS1535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1252-ND
|
DigiKey | LINE FILTER 15A CHASSIS MOUNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
46 In Stock |
|
$33.6786 / $43.0600 | Buy Now |
DISTI #
814-NS1535
|
Mouser Electronics | Power Line Filters MISCASSY,NS G-1-35 VOLT 15 AMP | 10 |
|
$34.8600 / $42.5700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$29.0500 | Buy Now |
DISTI #
AMPNS1535
|
Heilind Electronics | MISCASSY,NS G-1-35 VOLT 15 AMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPNS1535
|
Interstate Connecting Components | MISCASSY,NS G-1-35 VOLT 15 AMP | 0 |
|
Buy Now |