Part Details for NS1951UF115T-5M1A000 by Netlist Inc
Overview of NS1951UF115T-5M1A000 by Netlist Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS1951UF115T-5M1A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2655-NS1951UF115T-5M1A000-ND
|
DigiKey | SSD 15.36TB 2.5" 3D NVME 12V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$4,528.4500 | Buy Now |