Part Details for NS25-W2K by Ninigi
Overview of NS25-W2K by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS25-W2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS25-W2K
|
TME | Socket, wire-board, male, NS25, 2.54mm, PIN: 2, THT, 250V, 3A, tinned Min Qty: 10 | 25495 |
|
$0.0170 / $0.0780 | Buy Now |