Part Details for NS5-TQ11B-V2 by OMRON Industrial Automation
Overview of NS5-TQ11B-V2 by OMRON Industrial Automation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS5-TQ11B-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R0597
|
Newark | Hmi Touch Screen, 5.7", Tft Lcd Colour, Meter Display Type:Tft Lcd Color, Display Size:88.4Mm X 117.2Mm, Display Resolution:320 X 240 Pixels, Screen Size:5.7", Supply Voltage Min:20.4Vdc, Supply Voltage Max:27.6Vdc Rohs Compliant: Yes |Omron Industrial Automation NS5-TQ11B-V2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
OMINS5-TQ11B-V2
|
Heilind Electronics | 5 TFT CLR,ETNSERIALUSB,BK 60 NS5TQ11BV2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3414852
|
Farnell | HUMAN MACHINE TOUCH SCREEN PANEL DISPLAY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$2,289.3693 | Buy Now |