Part Details for NSBA114EDXV6T1G by onsemi
Overview of NSBA114EDXV6T1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NSBA114EDXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2295
|
Newark | Brt Transistor, 50V, 10K/10Kohm, Sot-563, Full Reel, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:- Rohs Compliant: Yes |Onsemi NSBA114EDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0770 | Buy Now |
DISTI #
49X8911
|
Newark | Brt Transistor, 50V, 10K/10Kohm, Sot-563, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBA114EDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
NSBA114EDXV6T1GOSCT-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0508 / $0.4200 | Buy Now |
DISTI #
NSBA114EDXV6T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBA114EDXV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
DISTI #
863-NSBA114EDXV6T1G
|
Mouser Electronics | Digital Transistors 100mA 50V Dual PNP RoHS: Compliant | 4000 |
|
$0.0560 / $0.4100 | Buy Now |
DISTI #
V36:1790_07305002
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 500mW 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2316 | Americas - 4000 |
|
$0.0504 / $0.0731 | Buy Now |
DISTI #
69186505
|
Verical | Trans Digital BJT PNP 50V 100mA 500mW 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2316 | Americas - 4000 |
|
$0.0504 / $0.0731 | Buy Now |
|
Quest Components | 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | 500 |
|
$0.0898 / $0.1436 | Buy Now |
|
Rochester Electronics | NSBA114EDXV6 - Dual PNP Bias Resistor Transistors ' RoHS: Compliant Status: Active Min Qty: 1 | 107250 |
|
$0.0479 / $0.0564 | Buy Now |
DISTI #
NSBA114EDXV6T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBA114EDXV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
Part Details for NSBA114EDXV6T1G
NSBA114EDXV6T1G CAD Models
NSBA114EDXV6T1G Part Data Attributes:
|
NSBA114EDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA114EDXV6T1G
onsemi
Dual PNP Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NSBA114EDXV6T1G
This table gives cross-reference parts and alternative options found for NSBA114EDXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBA114EDXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSBA114EDXV6T5G | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBA114EDXV6T1G vs NSBA114EDXV6T5G |
NSBA114EDXV6T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBA114EDXV6T1G vs NSBA114EDXV6T1 |
NSBA114EDXV6T5 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBA114EDXV6T1G vs NSBA114EDXV6T5 |