Part Details for NSBA114YF3T5G by onsemi
Overview of NSBA114YF3T5G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NSBA114YF3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8918
|
Newark | Brt Transistor, 50V, 10K/47Kohm, Sot1123, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi NSBA114YF3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
46P8318
|
Newark | Brt Transistor, 50V, 10K/47Kohm, Sot1123, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi NSBA114YF3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NSBA114YF3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NSBA114YF3T5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 288000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
|
Rochester Electronics | NSBA114YF3 - Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 447554 |
|
$0.0349 / $0.0411 | Buy Now |
DISTI #
NSBA114YF3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NSBA114YF3T5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 288000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
4276911
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 16000 Lead time: 3 Weeks, 1 Days Container: Each | 447554 |
|
$0.0415 | Buy Now |
DISTI #
3617169
|
Farnell | DIGITAL TRANSISTOR, 50V, 0.1A RoHS: Compliant Min Qty: 8000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0453 | Buy Now |
|
Flip Electronics | Stock, ship today | 288000 |
|
$0.0250 | RFQ |
Part Details for NSBA114YF3T5G
NSBA114YF3T5G CAD Models
NSBA114YF3T5G Part Data Attributes:
|
NSBA114YF3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA114YF3T5G
onsemi
PNP Bipolar Digital Transistor (BRT) 50 V, 100 mA, 10 k, 47 k, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-1123, 1.0x0.6x0.37, 0.35P | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 524AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.297 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |