Part Details for NSCDANN100PGUNV by Honeywell Sensing and Control
Overview of NSCDANN100PGUNV by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NSCDANN100PGUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0303
|
Newark | Trustability Pressure Sensor |Honeywell NSCDANN100PGUNV Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8400 | Buy Now |
DISTI #
480-3794-ND
|
DigiKey | SENSOR 100PSIG 0.19" .086V 8DIP Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
171 In Stock |
|
$43.9936 / $57.6500 | Buy Now |
DISTI #
785-NSCDANN100PGUNV
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Sing Axial Barb 100psi Gage,1.8-12V RoHS: Compliant | 0 |
|
$41.4100 | Order Now |
DISTI #
2084208
|
Farnell | SENSOR, PRESSURE, 0-100PSI, DIP, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$17.5053 / $27.1694 | Buy Now |
|
Perfect Parts Corporation | 52 |
|
RFQ |
Part Details for NSCDANN100PGUNV
NSCDANN100PGUNV CAD Models
NSCDANN100PGUNV Part Data Attributes
|
NSCDANN100PGUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NSCDANN100PGUNV
Honeywell Sensing and Control
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | -0.85MV/V | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |