Part Details for NSCDRRN001NDUNV by Honeywell Sensing and Control
Overview of NSCDRRN001NDUNV by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NSCDRRN001NDUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5815
|
Newark | Pressure Sensor, 1Inch-H2O, Rad Barbed, Operating Pressure Max:1Inch-H2O, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Dual Radial Barbed, Supply Current:1.5Ma Rohs Compliant: Yes |Honeywell NSCDRRN001NDUNV Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.5900 | Buy Now |
DISTI #
480-5809-ND
|
DigiKey | SENSOR 0.04PSID 0.08" .0785V DIP Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-NSCDRRN001NDUNV
|
Mouser Electronics | Board Mount Pressure Sensors DIP DualRadBarb Same Side +/-1 inH2O Diff RoHS: Compliant | 0 |
|
$73.0300 | Order Now |
DISTI #
70338091
|
RS | Sens, Unamp., Uncmp., NSC, DIP, Dual Rad. Barb. Prts, Dry gases, +/-1 inH2O, Diff. | Honeywell NSCDRRN001NDUNV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$70.1300 | RFQ |
Part Details for NSCDRRN001NDUNV
NSCDRRN001NDUNV CAD Models
NSCDRRN001NDUNV Part Data Attributes:
|
NSCDRRN001NDUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NSCDRRN001NDUNV
Honeywell Sensing and Control
SENSOR PRESSURE DIFF 1" H2O 8DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | -4MV/V | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.03 Psi | |
Pressure Range-Min | -0.03 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |