Part Details for NSCSRRN004BGUNV by Honeywell Sensing and Control
Overview of NSCSRRN004BGUNV by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NSCSRRN004BGUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6692
|
Newark | Trustability Silicon Pressure/Honeywell Rohs Compliant: Yes |Honeywell NSCSRRN004BGUNV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1600 / $40.2900 | Buy Now |
DISTI #
70119610
|
RS | Sensor, Unamplified/Uncompensated, SIP, Dual Radial Barbed Port, 4 Bar Gauge | Honeywell NSCSRRN004BGUNV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1600 / $25.6900 | RFQ |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Dual Radial Barbed Ports, Same Side, 4 bar Gage, 1.8-12V Supply, Liquid Media On Port P1, No Special Options |
29 Partner Stock |
|
$21.7300 / $28.0800 | Buy Now |
DISTI #
NSCSRRN004BGUNV
|
TME | Sensor: pressure, 0÷4bar, gage, OUT: analogue, Usup: 1.8÷12VDC,5VDC Min Qty: 50 | 0 |
|
$21.8000 | RFQ |
DISTI #
Honeywell NSCSRRN004BGUNV
|
PEI Genesis | PZESen Gage 0Psi Min 58Psi Max | 29 |
|
Buy Now | |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Dual Radial Barbed Ports, Same Side, 4 bar Gage, 1.8-12V Supply, Liquid Media On Port P1, No Special Options |
29 Partner Stock |
|
$21.7300 / $28.0800 | Buy Now |
Part Details for NSCSRRN004BGUNV
NSCSRRN004BGUNV CAD Models
NSCSRRN004BGUNV Part Data Attributes:
|
NSCSRRN004BGUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NSCSRRN004BGUNV
Honeywell Sensing and Control
Strain Guage Sensor,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 6.16 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | -0.85MV/V | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 58 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |