Part Details for NSH-10DB-SR2-TR by 3M Interconnect
Overview of NSH-10DB-SR2-TR by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSH-10DB-SR2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 287 |
|
$1.0500 / $2.0000 | Buy Now |
Part Details for NSH-10DB-SR2-TR
NSH-10DB-SR2-TR CAD Models
NSH-10DB-SR2-TR Part Data Attributes:
|
NSH-10DB-SR2-TR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
NSH-10DB-SR2-TR
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.245 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for NSH-10DB-SR2-TR
This table gives cross-reference parts and alternative options found for NSH-10DB-SR2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSH-10DB-SR2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94649-210T | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | NSH-10DB-SR2-TR vs 94649-210T |
94649-110TLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | NSH-10DB-SR2-TR vs 94649-110TLF |
880153-5 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | TE Connectivity | NSH-10DB-SR2-TR vs 880153-5 |
72466-210T | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | NSH-10DB-SR2-TR vs 72466-210T |
PH2RA10VB | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | NSH-10DB-SR2-TR vs PH2RA10VB |
94650-210TLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | NSH-10DB-SR2-TR vs 94650-210TLF |
94695-210T | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | NSH-10DB-SR2-TR vs 94695-210T |
94648-110T | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | NSH-10DB-SR2-TR vs 94648-110T |
94648-210T | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | NSH-10DB-SR2-TR vs 94648-210T |
94692-110T | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | NSH-10DB-SR2-TR vs 94692-110T |