-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Constant Current Regulator, 120 V, 20 mA, ±15%, for A/C off-line applications, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9443
|
Newark | Led Driver, Constant Current, Aec-Q100, Output Current Max:20Ma, Output Voltage Max:-, Ic Case/Package:Do-214Aa, No. Of Pins:2Pins, Input Voltage Min:-, Input Voltage Max:120V, Operating Temperature Min:-55°C, Product Range:- Rohs Compliant: Yes |Onsemi NSIC2020JBT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 420 |
|
$0.2510 / $0.6450 | Buy Now |
DISTI #
68X4328
|
Newark | 120 V, 20 Ma ±15% Constant Current Regulator & Led Driver For A/C Off-Line Applications/ Reel Rohs Compliant: Yes |Onsemi NSIC2020JBT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2830 | Buy Now |
DISTI #
NSIC2020JBT3GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR SMB Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5709 In Stock |
|
$0.2055 / $0.6200 | Buy Now |
DISTI #
NSIC2020JBT3G
|
Avnet Americas | Linear LED Driver, 120 V, 23 mA, 2 Pins, SMB - Tape and Reel (Alt: NSIC2020JBT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2039 / $0.2433 | Buy Now |
DISTI #
863-NSIC2020JBT3G
|
Mouser Electronics | LED Lighting Drivers CCR&LED Drivr A/C of line120V,20mA +/-15% RoHS: Compliant | 41231 |
|
$0.2040 / $0.5800 | Buy Now |
DISTI #
V72:2272_07300094
|
Arrow Electronics | IC REG/LED DRIVER 20MA SUB Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2351 Container: Cut Strips | Americas - 5000 |
|
$0.2108 / $0.5370 | Buy Now |
|
Future Electronics | High/Low-Side 120 V 20 mA Constant Current Regulator and LED Driver - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.5400 | Buy Now |
DISTI #
77249374
|
Verical | IC REG/LED DRIVER 20MA SUB Min Qty: 2500 Package Multiple: 2500 Date Code: 2350 | Americas - 7500 |
|
$0.6280 | Buy Now |
DISTI #
77261880
|
Verical | IC REG/LED DRIVER 20MA SUB Min Qty: 28 Package Multiple: 1 Date Code: 2351 | Americas - 5000 |
|
$0.2108 / $0.4245 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSIC2020JBT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSIC2020JBT3G
onsemi
LED Driver, Constant Current Regulator, 120 V, 20 mA, ±15%, for A/C off-line applications, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.47 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for NSIC2020JBT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSIC2020JBT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVC2020JBT3G | LED Driver, Constant Current Regulator, 120 V, 20 mA, ±15%, for A/C off-line applications, 2500-REEL, Automotive Qualified | onsemi | NSIC2020JBT3G vs NSVC2020JBT3G |
UCC27524D | 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SOIC -40 to 140 | Texas Instruments | NSIC2020JBT3G vs UCC27524D |
UCC27525DR | 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and inverting/non-inverting inputs 8-SOIC -40 to 140 | Texas Instruments | NSIC2020JBT3G vs UCC27525DR |