Part Details for NSKI016.0025 by Pneumatic Components Limited (PCL)
Overview of NSKI016.0025 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSKI016.0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSKI016.0025
|
TME | Compact cylinder, Piston diam: 16mm, Piston stroke: 25mm, 2÷10bar Min Qty: 1 | 0 |
|
$41.8700 / $48.1700 | RFQ |