Part Details for NSPE-TJ680M35V6.3X8NLBYF by NIC Components Corp
Overview of NSPE-TJ680M35V6.3X8NLBYF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSPE-TJ680M35V6.3X8NLBYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSPE-TJ680M35V6.3X
|
Avnet Americas | - Tape and Reel (Alt: NSPE-TJ680M35V6.3X) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 26 Weeks, 0 Days Container: Reel | 900 |
|
$0.5061 / $0.5931 | Buy Now |
DISTI #
V99:2348_28473380
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 2100mA 4000h 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2327 | Americas - 900 |
|
$0.4870 / $0.7092 | Buy Now |
|
Future Electronics | NSPE-TJ Series 35 f 68 uf 125c 6.3x8mm Low ESR 4k hours Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 900Reel |
|
$0.5500 / $0.5950 | Buy Now |
DISTI #
69920961
|
Verical | Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 2100mA 4000h 125°C T/R Automotive AEC-Q200 Min Qty: 13 Package Multiple: 1 Date Code: 2327 | Americas - 900 |
|
$0.4870 / $0.6514 | Buy Now |
DISTI #
NSPE-TJ680M35V6.3X
|
Avnet Americas | - Tape and Reel (Alt: NSPE-TJ680M35V6.3X) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 26 Weeks, 0 Days Container: Reel | 900 |
|
$0.5061 / $0.5931 | Buy Now |
DISTI #
NSPE-TJ680M35V6.3X
|
Avnet Americas | - Tape and Reel (Alt: NSPE-TJ680M35V6.3X) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 26 Weeks, 0 Days Container: Reel | 900 |
|
$0.5061 / $0.5931 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 1800 |
|
$0.6733 / $0.7214 | Buy Now |
Part Details for NSPE-TJ680M35V6.3X8NLBYF
NSPE-TJ680M35V6.3X8NLBYF CAD Models
NSPE-TJ680M35V6.3X8NLBYF Part Data Attributes
|
NSPE-TJ680M35V6.3X8NLBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPE-TJ680M35V6.3X8NLBYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Height | 8 mm | |
Leakage Current | 0.0238 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 210 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |